
VCAN36A2-03SHE3A18 | |
|---|---|
DigiKey Part Number | 112-VCAN36A2-03SHE3A18TR-ND - Tape & Reel (TR) 112-VCAN36A2-03SHE3A18CT-ND - Cut Tape (CT) 112-VCAN36A2-03SHE3A18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAN36A2-03SHE3A18 |
Description | TVS DIODE 36VWM 63VC SOT233 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 63V Clamp 2.4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 39V | |
Voltage - Clamping (Max) @ Ipp | 63V | |
Current - Peak Pulse (10/1000µs) | 2.4A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 8pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.02300 | $20.23 |
| 100 | $1.27270 | $127.27 |
| 500 | $0.94818 | $474.09 |
| 1,000 | $0.84318 | $843.18 |
| 2,000 | $0.75458 | $1,509.16 |
| 5,000 | $0.65855 | $3,292.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.59914 | $5,991.40 |
| 20,000 | $0.54914 | $10,982.80 |
| 30,000 | $0.52366 | $15,709.80 |
| 50,000 | $0.49503 | $24,751.50 |
| 70,000 | $0.47808 | $33,465.60 |
| 100,000 | $0.46160 | $46,160.00 |

