


VCAN33A2-03GHE3-08 | |
|---|---|
DigiKey Part Number | 112-VCAN33A2-03GHE3-08TR-ND - Tape & Reel (TR) 112-VCAN33A2-03GHE3-08CT-ND - Cut Tape (CT) 112-VCAN33A2-03GHE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAN33A2-03GHE3-08 |
Description | TVS DIODE 33VWM 56VC SOT323 |
Customer Reference | |
Detailed Description | 56V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 33V (Max) | |
Voltage - Breakdown (Min) | 36V | |
Voltage - Clamping (Max) @ Ipp | 56V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 140W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 8.4pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $2.05600 | $20.56 |
| 100 | $1.29390 | $129.39 |
| 500 | $0.96434 | $482.17 |
| 1,000 | $0.85770 | $857.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.72197 | $2,165.91 |
| 6,000 | $0.65350 | $3,921.00 |
| 9,000 | $0.61860 | $5,567.40 |
| 15,000 | $0.57935 | $8,690.25 |

