
VCAN16A2-03SHE3-08 | |
---|---|
DigiKey Part Number | 112-VCAN16A2-03SHE3-08TR-ND - Tape & Reel (TR) 112-VCAN16A2-03SHE3-08CT-ND - Cut Tape (CT) 112-VCAN16A2-03SHE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAN16A2-03SHE3-08 |
Description | TVS DIODE 16VWM 28VC SOT23-3 |
Customer Reference | |
Detailed Description | 28V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 16V (Max) | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 145W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 16.7pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |