SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAN16A2-03SHE3A08

DigiKey Part Number
112-VCAN16A2-03SHE3A08TR-ND - Tape & Reel (TR)
112-VCAN16A2-03SHE3A08CT-ND - Cut Tape (CT)
112-VCAN16A2-03SHE3A08DKR-ND - Digi-Reel®
Manufacturer
Vishay
Manufacturer Product Number
VCAN16A2-03SHE3A08
Description
TVS DIODE 16VWM 28VC SOT233
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
28V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
16V (Max)
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
28V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
145W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
16.7pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,172
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.63800$16.38
100$1.28420$128.42
500$0.95672$478.36
1,000$0.82658$826.58
2,000$0.76138$1,522.76
5,000$0.66449$3,322.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.55706$8,355.90
30,000$0.52837$15,851.10
45,000$0.46360$20,862.00
75,000$0.46305$34,728.75
Manufacturers Standard Package