Similar

VBUS05M1-DD1-G3-08 | |
|---|---|
DigiKey Part Number | VBUS05M1-DD1-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VBUS05M1-DD1-G3-08 |
Description | TVS DIODE 5.5VWM 21VC LLP1006-2M |
Customer Reference | |
Detailed Description | 21V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount LLP1006-2M |
Category | Power - Peak Pulse 95W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 0.36pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case SOD-882 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21V | Base Product Number |
Current - Peak Pulse (10/1000µs) 4.5A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VBUS05L1-DD1-G-08 | Vishay General Semiconductor - Diodes Division | 74,373 | VBUS05L1-DD1-G-08CT-ND | $4.19000 | Similar |


