
VBUS05L1-DD1-G-08 | |
|---|---|
DigiKey Part Number | VBUS05L1-DD1-G-08TR-ND - Tape & Reel (TR) VBUS05L1-DD1-G-08CT-ND - Cut Tape (CT) VBUS05L1-DD1-G-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VBUS05L1-DD1-G-08 |
Description | TVS DIODE 5.5VWM 17VC LLP1006-2M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount LLP1006-2M |
Datasheet | Datasheet |
EDA/CAD Models | VBUS05L1-DD1-G-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 34W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.33pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.72000 | $1.72 |
| 10 | $1.10800 | $11.08 |
| 100 | $0.75540 | $75.54 |
| 500 | $0.70106 | $350.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.66435 | $5,314.80 |







