VBUS03B1-SD0HG4-08 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 8,137
Unit Price: $1.55000
Datasheet

Similar


Rohm Semiconductor
In Stock: 9,744
Unit Price: $2.20000
Datasheet
CLP0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBUS03B1-SD0HG4-08

DigiKey Part Number
VBUS03B1-SD0HG4-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VBUS03B1-SD0HG4-08
Description
TVS DIODE 3.3VWM 18VC CLP0603
Customer Reference
Detailed Description
18V Clamp 2.5A Ipp Tvs Diode Surface Mount CLP0603
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
18V
Current - Peak Pulse (10/1000µs)
2.5A
Power - Peak Pulse
45W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
0.29pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes