
VBT3080S-E3/8W | |
|---|---|
DigiKey Part Number | VBT3080S-E3/8WGITR-ND - Tape & Reel (TR) VBT3080S-E3/8WGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VBT3080S-E3/8W |
Description | DIODE SCHOTTKY 80V 30A TO263AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 30A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 80 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.47000 | $5.47 |
| 10 | $4.58500 | $45.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $3.75750 | $3,006.00 |
| 1,600 | $3.72232 | $5,955.71 |

