MBRB15H50CT-E3/81
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MBRB15H50CT-E3/81

VB40170C-E3/8W

DigiKey Part Number
VB40170C-E3/8WGITR-ND - Tape & Reel (TR)
VB40170C-E3/8WGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VB40170C-E3/8W
Description
DIODE ARR SCHOT 170V 20A TO263AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 170 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
170 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 170 V
Operating Temperature - Junction
-40°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,610
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$29.29000$29.29
10$20.96700$209.67
100$15.84540$1,584.54
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$11.86573$9,492.58
1,600$11.75436$18,806.98
Manufacturers Standard Package