Parametric Equivalent

VB10170C-E3/8W | |
|---|---|
DigiKey Part Number  | VB10170C-E3/8WGITR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | VB10170C-E3/8W  | 
Description  | DIODE ARR SCHOTT 170V 5A TO263AB  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode Array 1 Pair Common Cathode 170 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Vishay General Semiconductor - Diodes Division  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Diode Configuration  | 1 Pair Common Cathode  | |
Technology  | Schottky  | |
Voltage - DC Reverse (Vr) (Max)  | 170 V  | |
Current - Average Rectified (Io) (per Diode)  | 5A  | |
Voltage - Forward (Vf) (Max) @ If  | 1.03 V @ 5 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 90 µA @ 170 V  | |
Operating Temperature - Junction  | -40°C ~ 175°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB  | |
Supplier Device Package  | TO-263AB (D2PAK)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 8,000 | $4.16186 | $33,294.88 | 


