


V8PA6HM3/I | |
|---|---|
DigiKey Part Number | 112-V8PA6HM3/ITR-ND - Tape & Reel (TR) 112-V8PA6HM3/ICT-ND - Cut Tape (CT) 112-V8PA6HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8PA6HM3/I |
Description | DIODE SCHOTTKY 60V 8A DO221BC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 8A Surface Mount DO-221BC (SMPA) |
Datasheet | Datasheet |
EDA/CAD Models | V8PA6HM3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 60 V | |
Capacitance @ Vr, F | 1030pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221BC (SMPA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.22000 | $5.22 |
| 10 | $3.48400 | $34.84 |
| 100 | $2.74450 | $274.45 |
| 500 | $2.09984 | $1,049.92 |
| 1,000 | $1.87058 | $1,870.58 |
| 2,000 | $1.71700 | $3,434.00 |
| 5,000 | $1.56031 | $7,801.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $1.39731 | $19,562.34 |
| 28,000 | $1.27477 | $35,693.56 |










