


V8P15HM3/H | |
---|---|
DigiKey Part Number | 112-V8P15HM3/HTR-ND - Tape & Reel (TR) 112-V8P15HM3/HCT-ND - Cut Tape (CT) 112-V8P15HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8P15HM3/H |
Description | DIODE SCHOTTKY 150V 8A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.08 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.90000 | $6.90 |
10 | $4.73800 | $47.38 |
100 | $3.73030 | $373.03 |
500 | $2.88732 | $1,443.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.15621 | $3,234.32 |
3,000 | $1.89879 | $5,696.37 |