
V7N3M63-M3/I | |
|---|---|
DigiKey Part Number | 112-V7N3M63-M3/ITR-ND - Tape & Reel (TR) 112-V7N3M63-M3/ICT-ND - Cut Tape (CT) 112-V7N3M63-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V7N3M63-M3/I |
Description | DIODE SCHOTTKY 60V 2.8A DFN33A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2.8A Surface Mount DFN33A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2.8A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 7 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 µA @ 60 V | |
Capacitance @ Vr, F | 1060pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN33A | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.18000 | $7.18 |
| 10 | $4.41400 | $44.14 |
| 100 | $2.86120 | $286.12 |
| 500 | $2.23624 | $1,118.12 |
| 1,000 | $1.97689 | $1,976.89 |
| 2,000 | $1.80266 | $3,605.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.59923 | $9,595.38 |
| 12,000 | $1.43589 | $17,230.68 |
| 18,000 | $1.38975 | $25,015.50 |
| 30,000 | $1.38840 | $41,652.00 |

