DFN33A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V7N3L63-M3/I

DigiKey Part Number
112-V7N3L63-M3/ITR-ND - Tape & Reel (TR)
112-V7N3L63-M3/ICT-ND - Cut Tape (CT)
112-V7N3L63-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V7N3L63-M3/I
Description
DIODE SCHOTTKY 60V 2.8A DFN33A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 60 V 2.8A Surface Mount DFN33A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2.8A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 7 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
110 µA @ 60 V
Capacitance @ Vr, F
1150pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DFN33A
Operating Temperature - Junction
-40°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,995
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.18000$7.18
10$4.41400$44.14
100$2.86120$286.12
500$2.23624$1,118.12
1,000$1.97689$1,976.89
2,000$1.80266$3,605.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.59923$9,595.38
12,000$1.43589$17,230.68
18,000$1.38975$25,015.50
30,000$1.38840$41,652.00
Manufacturers Standard Package