Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V6KM45DUHM3/I | |
|---|---|
DigiKey Part Number | V6KM45DUHM3/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V6KM45DUHM3/I |
Description | DIODE ARRAY SCHOT 45V 3A FLATPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 45 V 3A Surface Mount 8-PowerTDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 45 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | FlatPAK 5x6 (Dual) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.85402 | $11,124.12 |
| 12,000 | $1.75564 | $21,067.68 |
| 18,000 | $1.68711 | $30,367.98 |
| 30,000 | $1.68269 | $50,480.70 |


