
V5N3M63-M3/I | |
|---|---|
DigiKey Part Number | 112-V5N3M63-M3/ITR-ND - Tape & Reel (TR) 112-V5N3M63-M3/ICT-ND - Cut Tape (CT) 112-V5N3M63-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V5N3M63-M3/I |
Description | DIODE SCHOTTKY 60V 2.7A DFN33A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2.7A Surface Mount DFN33A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2.7A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 60 V | |
Capacitance @ Vr, F | 1020pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN33A | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.86000 | $6.86 |
| 10 | $4.17400 | $41.74 |
| 100 | $2.69740 | $269.74 |
| 500 | $2.06920 | $1,034.60 |
| 1,000 | $1.85779 | $1,857.79 |
| 2,000 | $1.70728 | $3,414.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.51233 | $9,073.98 |
| 12,000 | $1.35606 | $16,272.72 |
| 18,000 | $1.30975 | $23,575.50 |
| 30,000 | $1.27888 | $38,366.40 |
| 42,000 | $1.24577 | $52,322.34 |

