DFN33A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V5N3M153-M3/I

DigiKey Part Number
112-V5N3M153-M3/ITR-ND - Tape & Reel (TR)
112-V5N3M153-M3/ICT-ND - Cut Tape (CT)
112-V5N3M153-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V5N3M153-M3/I
Description
DIODE SCHOTTKY 150V 2.2A DFN33A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 150 V 2.2A Surface Mount DFN33A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
2.2A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
65 µA @ 150 V
Capacitance @ Vr, F
370pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DFN33A
Operating Temperature - Junction
-40°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.85000$6.85
10$4.22600$42.26
100$2.74450$274.45
500$2.11288$1,056.44
1,000$1.89196$1,891.96
2,000$1.74413$3,488.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.51038$9,062.28
12,000$1.36247$16,349.64
18,000$1.32576$23,863.68
30,000$1.31693$39,507.90
42,000$1.27477$53,540.34
Manufacturers Standard Package