DFN33A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V5N3M103-M3/I

DigiKey Part Number
112-V5N3M103-M3/ITR-ND - Tape & Reel (TR)
112-V5N3M103-M3/ICT-ND - Cut Tape (CT)
112-V5N3M103-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V5N3M103-M3/I
Description
DIODE SCHOTTKY 100V 2.5A DFN33A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 2.5A Surface Mount DFN33A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2.5A
Voltage - Forward (Vf) (Max) @ If
660 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
80 µA @ 100 V
Capacitance @ Vr, F
720pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DFN33A
Operating Temperature - Junction
-40°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.02000$7.02
10$4.21800$42.18
100$2.72740$272.74
500$2.09738$1,048.69
1,000$1.87980$1,879.80
2,000$1.73634$3,472.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.53461$9,207.66
12,000$1.34616$16,153.92
18,000$1.31658$23,698.44
30,000$1.30105$39,031.50
42,000$1.26457$53,111.94
Manufacturers Standard Package