
V5N3L63-M3/I | |
|---|---|
DigiKey Part Number | 112-V5N3L63-M3/ITR-ND - Tape & Reel (TR) 112-V5N3L63-M3/ICT-ND - Cut Tape (CT) 112-V5N3L63-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V5N3L63-M3/I |
Description | DIODE SCHOTTKY 60V 2.7A DFN33A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2.7A Surface Mount DFN33A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2.7A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 1050pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN33A | |
Operating Temperature - Junction | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.94000 | $6.94 |
| 10 | $4.19900 | $41.99 |
| 100 | $2.71460 | $271.46 |
| 500 | $2.08472 | $1,042.36 |
| 1,000 | $1.86997 | $1,869.97 |
| 2,000 | $1.72293 | $3,445.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.52042 | $9,122.52 |
| 12,000 | $1.33972 | $16,076.64 |
| 18,000 | $1.30909 | $23,563.62 |
| 30,000 | $1.29478 | $38,843.40 |
| 42,000 | $1.25598 | $52,751.16 |

