
V5N3L63-M3/I | |
|---|---|
DigiKey Part Number | 112-V5N3L63-M3/ITR-ND - Tape & Reel (TR) 112-V5N3L63-M3/ICT-ND - Cut Tape (CT) 112-V5N3L63-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V5N3L63-M3/I |
Description | DIODE SCHOTTKY 60V 2.7A DFN33A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2.7A Surface Mount DFN33A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2.7A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 1050pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN33A | |
Operating Temperature - Junction | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.93000 | $6.93 |
| 10 | $4.19300 | $41.93 |
| 100 | $2.71110 | $271.11 |
| 500 | $2.08204 | $1,041.02 |
| 1,000 | $1.86756 | $1,867.56 |
| 2,000 | $1.72071 | $3,441.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.51846 | $9,110.76 |
| 12,000 | $1.33799 | $16,055.88 |
| 18,000 | $1.30740 | $23,533.20 |
| 30,000 | $1.29311 | $38,793.30 |
| 42,000 | $1.25437 | $52,683.54 |

