SMP (DO-220AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V3PM6-M3/H

DigiKey Part Number
112-V3PM6-M3/HTR-ND - Tape & Reel (TR)
112-V3PM6-M3/HCT-ND - Cut Tape (CT)
112-V3PM6-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V3PM6-M3/H
Description
DIODE SCHOTTKY 60V 2.4A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 2.4A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2.4A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Capacitance @ Vr, F
400pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,767
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.20000$3.20
10$2.32400$23.24
100$1.63890$163.89
500$1.23050$615.25
1,000$1.09863$1,098.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.72150$2,164.50
6,000$0.68972$4,138.32
9,000$0.68259$6,143.31
15,000$0.68048$10,207.20
21,000$0.66571$13,979.91
30,000$0.64251$19,275.30
Manufacturers Standard Package