
V3PM15-M3/H | |
|---|---|
DigiKey Part Number | 112-V3PM15-M3/HTR-ND - Tape & Reel (TR) 112-V3PM15-M3/HCT-ND - Cut Tape (CT) 112-V3PM15-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3PM15-M3/H |
Description | DIODE SCHOTTKY 150V 1.8A DO220AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1.8A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1.8A | |
Voltage - Forward (Vf) (Max) @ If | 760 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 150 V | |
Capacitance @ Vr, F | 180pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 10 | $2.04000 | $20.40 |
| 100 | $1.63170 | $163.17 |
| 500 | $1.22556 | $612.78 |
| 1,000 | $1.09430 | $1,094.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.71689 | $2,150.67 |
| 6,000 | $0.69347 | $4,160.82 |
| 9,000 | $0.64044 | $5,763.96 |



