DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM
eSMP® Package Evolution

V3F6HM3/H

DigiKey Part Number
V3F6HM3/HGITR-ND - Tape & Reel (TR)
V3F6HM3/HGICT-ND - Cut Tape (CT)
V3F6HM3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V3F6HM3/H
Description
DIODE SCHOTTKY 60V 3A DO219AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
EDA/CAD Models
V3F6HM3/H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
600 µA @ 60 V
Capacitance @ Vr, F
310pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.86000$2.86
10$1.70500$17.05
100$1.37060$137.06
500$1.01264$506.32
1,000$0.78452$784.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.65921$1,977.63
6,000$0.62821$3,769.26
9,000$0.62752$5,647.68
15,000$0.62554$9,383.10
21,000$0.60169$12,635.49
30,000$0.56807$17,042.10
75,000$0.54050$40,537.50
Manufacturers Standard Package