



V35PWM60-M3/I | |
|---|---|
DigiKey Part Number | V35PWM60-M3/IGITR-ND - Tape & Reel (TR) V35PWM60-M3/IGICT-ND - Cut Tape (CT) V35PWM60-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V35PWM60-M3/I |
Description | DIODE SCHOTTKY 60V 35A SLIMDPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 35A Surface Mount SlimDPAK |
Datasheet | Datasheet |
EDA/CAD Models | V35PWM60-M3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 35A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 35 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.1 mA @ 60 V | |
Capacitance @ Vr, F | 3340pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.16000 | $12.16 |
| 10 | $8.06100 | $80.61 |
| 100 | $6.43130 | $643.13 |
| 500 | $5.08894 | $2,544.47 |
| 1,000 | $4.68216 | $4,682.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $3.94170 | $17,737.65 |
| 9,000 | $3.82532 | $34,427.88 |

