


V35PW45-M3/I | |
---|---|
DigiKey Part Number | V35PW45-M3/IGITR-ND - Tape & Reel (TR) V35PW45-M3/IGICT-ND - Cut Tape (CT) V35PW45-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V35PW45-M3/I |
Description | DIODE SCHOTTKY 45V 35A SLIMDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 35A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 35A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 35 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.5 mA @ 45 V | |
Capacitance @ Vr, F | 4230pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.46000 | $8.46 |
10 | $7.43900 | $74.39 |
100 | $6.47110 | $647.11 |
500 | $5.22466 | $2,612.33 |
1,000 | $4.71106 | $4,711.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $3.96613 | $17,847.58 |
9,000 | $3.84891 | $34,640.19 |