



V35PW10HM3/I | |
---|---|
DigiKey Part Number | 112-V35PW10HM3/ITR-ND - Tape & Reel (TR) 112-V35PW10HM3/ICT-ND - Cut Tape (CT) 112-V35PW10HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V35PW10HM3/I |
Description | DIODE SCHOTTKY 100V 35A SLIMDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 35A Surface Mount SlimDPAK |
Datasheet | Datasheet |
EDA/CAD Models | V35PW10HM3/I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 35A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 35 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | 2500pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.73000 | $12.73 |
10 | $8.78600 | $87.86 |
100 | $6.92350 | $692.35 |
500 | $5.49348 | $2,746.74 |
1,000 | $5.13188 | $5,131.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $4.33271 | $19,497.19 |
9,000 | $4.19274 | $37,734.66 |