TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V30M120C-M3/4W

DigiKey Part Number
V30M120C-M3/4W-ND
Manufacturer
Manufacturer Product Number
V30M120C-M3/4W
Description
DIODE ARR SCHOT 120V 15A TO2203
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 120 V 15A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
V30M120C-M3/4W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
980 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
800 µA @ 120 V
Operating Temperature - Junction
-40°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$15.50000$15.50
10$10.31200$103.12
100$7.48540$748.54
500$6.09506$3,047.53
1,000$5.63181$5,631.81
2,000$5.24412$10,488.24
5,000$5.09599$25,479.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.