
V30K60HM3/H | |
---|---|
DigiKey Part Number | 112-V30K60HM3/HTR-ND - Tape & Reel (TR) 112-V30K60HM3/HCT-ND - Cut Tape (CT) 112-V30K60HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V30K60HM3/H |
Description | DIODE SCHOTTKY 60V 5.2A FLATPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5.2A Surface Mount FlatPAK (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5.2A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.2 mA @ 60 V | |
Capacitance @ Vr, F | 3300pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | FlatPAK (5x6) | |
Operating Temperature - Junction | -40°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.18000 | $10.18 |
10 | $6.65900 | $66.59 |
100 | $5.28460 | $528.46 |
500 | $4.14704 | $2,073.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $3.03528 | $4,552.92 |
3,000 | $2.97342 | $8,920.26 |