
V30K170HM3/I | |
---|---|
DigiKey Part Number | 112-V30K170HM3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V30K170HM3/I |
Description | DIODE SCHOTTKY 170V 3.4A FLATPAK |
Customer Reference | |
Detailed Description | Diode 170 V 3.4A Surface Mount FlatPAK (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 170 V | |
Current - Average Rectified (Io) | 3.4A | |
Voltage - Forward (Vf) (Max) @ If | 1.04 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 170 V | |
Capacitance @ Vr, F | 1250pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | FlatPAK (5x6) | |
Operating Temperature - Junction | -40°C ~ 165°C |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $5.23097 | $31,385.82 |
12,000 | $4.98953 | $59,874.36 |