8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V30K170-M3/H

DigiKey Part Number
112-V30K170-M3/HTR-ND - Tape & Reel (TR)
112-V30K170-M3/HCT-ND - Cut Tape (CT)
112-V30K170-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V30K170-M3/H
Description
DIODE SCHOTTKY 170V 3.4A FLATPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 170 V 3.4A Surface Mount FlatPAK (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
170 V
Current - Average Rectified (Io)
3.4A
Voltage - Forward (Vf) (Max) @ If
1.04 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 170 V
Capacitance @ Vr, F
1250pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
FlatPAK (5x6)
Operating Temperature - Junction
-40°C ~ 165°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,865
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.85000$15.85
10$10.92100$109.21
100$7.93510$793.51
500$6.33184$3,165.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$5.08365$7,625.47
3,000$4.97997$14,939.91
Manufacturers Standard Package