TO-209AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-209AE
TO-209AE

V30DM60CL-M3/I

DigiKey Part Number
V30DM60CL-M3/IGITR-ND - Tape & Reel (TR)
V30DM60CL-M3/IGICT-ND - Cut Tape (CT)
V30DM60CL-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V30DM60CL-M3/I
Description
DIODE ARR SCHOTT 60V 15A TO263AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant
Datasheet
 Datasheet
EDA/CAD Models
V30DM60CL-M3/I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
640 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.2 mA @ 60 V
Operating Temperature - Junction
-40°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), Variant
Supplier Device Package
TO-263AC (SMPD)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,675
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.80641$11,612.82
4,000$5.43979$21,759.16
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$15.85000$15.85
10$10.75600$107.56
100$8.51320$851.32
500$6.81300$3,406.50
1,000$6.65830$6,658.30
Digi-Reel®
QuantityUnit PriceExt Price
1$16.01000$16.01
10$10.75600$107.56
100$8.51320$851.32
500$6.81300$3,406.50
1,000$6.65830$6,658.30
* All Digi-Reel orders will add a $55.00 reeling fee.