TO-209AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-209AE
TO-209AE

V30D60CHM3_A/I

DigiKey Part Number
112-V30D60CHM3_A/ITR-ND - Tape & Reel (TR)
112-V30D60CHM3_A/ICT-ND - Cut Tape (CT)
112-V30D60CHM3_A/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V30D60CHM3_A/I
Description
DIODE ARR SCHOTT 60V 15A TO263AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.2 mA @ 60 V
Operating Temperature - Junction
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), Variant
Supplier Device Package
TO-263AC (SMPD)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,984
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.44000$22.44
10$14.48100$144.81
100$9.95580$995.58
500$8.10988$4,054.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$6.87639$13,752.78
4,000$6.62572$26,502.88
Manufacturers Standard Package