


V30D45CHM3_A/I | |
|---|---|
DigiKey Part Number | 112-V30D45CHM3_A/ITR-ND - Tape & Reel (TR) 112-V30D45CHM3_A/ICT-ND - Cut Tape (CT) 112-V30D45CHM3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V30D45CHM3_A/I |
Description | DIODE ARR SCHOTT 45V 15A TO263AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
EDA/CAD Models | V30D45CHM3_A/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 mA @ 45 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), Variant | |
Supplier Device Package | TO-263AC (SMPD) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 10 | $7.29400 | $72.94 |
| 100 | $5.78600 | $578.60 |
| 500 | $4.55832 | $2,279.16 |
| 1,000 | $4.16336 | $4,163.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.79044 | $7,580.88 |
| 4,000 | $3.48368 | $13,934.72 |
| 6,000 | $3.40964 | $20,457.84 |
| 10,000 | $3.34397 | $33,439.70 |

