V30120S-M3/4W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 13
Unit Price: $19.83000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $4.62893
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V30120S-M3/4W

DigiKey Part Number
V30120S-M3/4W-ND
Manufacturer
Manufacturer Product Number
V30120S-M3/4W
Description
DIODE SCHOTTKY 120V 30A TO2203
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 120 V 30A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
V30120S-M3/4W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
1.28 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 120 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-3
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
8,000$5.57430$44,594.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.