Parametric Equivalent
Similar
Similar
Similar

V30120C-E3/4W | |
|---|---|
DigiKey Part Number  | V30120C-E3/4WGI-ND  | 
Manufacturer  | |
Manufacturer Product Number  | V30120C-E3/4W  | 
Description  | DIODE ARR SCHOT 120V 15A TO2203  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode Array 1 Pair Common Cathode 120 V 15A Through Hole TO-220-3  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | V30120C-E3/4W Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Vishay General Semiconductor - Diodes Division  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Diode Configuration  | 1 Pair Common Cathode  | |
Technology  | Schottky  | |
Voltage - DC Reverse (Vr) (Max)  | 120 V  | |
Current - Average Rectified (Io) (per Diode)  | 15A  | |
Voltage - Forward (Vf) (Max) @ If  | 970 mV @ 15 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 800 µA @ 120 V  | |
Operating Temperature - Junction  | -40°C ~ 150°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | TO-220-3  | |
Supplier Device Package  | TO-220-3  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $10.52000 | $10.52 | 
| 10 | $9.95300 | $99.53 | 
| 100 | $9.05840 | $905.84 | 
| 500 | $7.50550 | $3,752.75 | 
| 1,000 | $6.69952 | $6,699.52 | 
| 2,000 | $6.38472 | $12,769.44 | 
| 5,000 | $6.11888 | $30,594.40 | 





