Diode 100 V 30A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V30100S-M3/4W

DigiKey Part Number
V30100S-M3/4WGI-ND
Manufacturer
Manufacturer Product Number
V30100S-M3/4W
Description
DIODE SCHOTTKY 100V 30A TO2203
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 30A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
V30100S-M3/4W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
1 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
350 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-3
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,998
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$14.69000$14.69
50$7.46020$373.01
100$7.20890$720.89
500$5.86122$2,930.61
1,000$5.41235$5,412.35
2,000$5.03943$10,078.86
5,000$4.86655$24,332.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.