
V2P6L-M3/H | |
|---|---|
DigiKey Part Number | 112-V2P6L-M3/HTR-ND - Tape & Reel (TR) 112-V2P6L-M3/HCT-ND - Cut Tape (CT) 112-V2P6L-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2P6L-M3/H |
Description | DIODE SCHOTTKY 60V 2A DO220AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 480 µA @ 60 V | |
Capacitance @ Vr, F | 255pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.11300 | $21.13 |
| 100 | $1.33550 | $133.55 |
| 500 | $0.99632 | $498.16 |
| 1,000 | $0.88667 | $886.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.74699 | $2,240.97 |

