SMP (DO-220AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V2P6L-M3/H

DigiKey Part Number
112-V2P6L-M3/HTR-ND - Tape & Reel (TR)
112-V2P6L-M3/HCT-ND - Cut Tape (CT)
112-V2P6L-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V2P6L-M3/H
Description
DIODE SCHOTTKY 60V 2A DO220AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
480 µA @ 60 V
Capacitance @ Vr, F
255pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.43000$3.43
10$2.11300$21.13
100$1.33550$133.55
500$0.99632$498.16
1,000$0.88667$886.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.74699$2,240.97
Manufacturers Standard Package