
V2P22LHM3/H | |
|---|---|
DigiKey Part Number | 112-V2P22LHM3/HTR-ND - Tape & Reel (TR) 112-V2P22LHM3/HCT-ND - Cut Tape (CT) 112-V2P22LHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2P22LHM3/H |
Description | DIODE SCHOTTKY 200V 1.6A DO220AA |
Customer Reference | |
Detailed Description | Diode 200 V 1.6A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.6A | |
Voltage - Forward (Vf) (Max) @ If | 760 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 µA @ 200 V | |
Capacitance @ Vr, F | 90pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.97233 | $2,916.99 |
| 6,000 | $0.88928 | $5,335.68 |
| 9,000 | $0.84702 | $7,623.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $2.65200 | $26.52 |
| 100 | $1.75160 | $175.16 |
| 500 | $1.31842 | $659.21 |
| 1,000 | $1.17858 | $1,178.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 10 | $2.74900 | $27.49 |
| 100 | $1.75160 | $175.16 |
| 500 | $1.31842 | $659.21 |
| 1,000 | $1.17858 | $1,178.58 |











