


V2N103-M3/I | |
|---|---|
DigiKey Part Number | 112-V2N103-M3/ITR-ND - Tape & Reel (TR) 112-V2N103-M3/ICT-ND - Cut Tape (CT) 112-V2N103-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2N103-M3/I |
Description | DIODE SCHOTTK 100V 1.6A DFN3820A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.6A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
EDA/CAD Models | V2N103-M3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1.6A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 100 V | |
Capacitance @ Vr, F | 260pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $2.10500 | $21.05 |
| 100 | $1.67490 | $167.49 |
| 500 | $1.25870 | $629.35 |
| 1,000 | $1.07015 | $1,070.15 |
| 2,000 | $1.00391 | $2,007.82 |
| 5,000 | $0.88848 | $4,442.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $0.84808 | $11,873.12 |
| 28,000 | $0.69347 | $19,417.16 |
| 42,000 | $0.69167 | $29,050.14 |
| 70,000 | $0.67108 | $46,975.60 |

