


V2FM12HM3/H | |
---|---|
DigiKey Part Number | V2FM12HM3/HGITR-ND - Tape & Reel (TR) V2FM12HM3/HGICT-ND - Cut Tape (CT) V2FM12HM3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2FM12HM3/H |
Description | DIODE SCHOTTKY 120V 2A DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | V2FM12HM3/H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 960 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 65 µA @ 120 V | |
Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.27000 | $3.27 |
10 | $2.18100 | $21.81 |
100 | $1.37890 | $137.89 |
500 | $1.02946 | $514.73 |
1,000 | $0.91648 | $916.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.74256 | $2,227.68 |
6,000 | $0.67803 | $4,068.18 |
9,000 | $0.66340 | $5,970.60 |
15,000 | $0.61985 | $9,297.75 |
21,000 | $0.59725 | $12,542.25 |
30,000 | $0.56120 | $16,836.00 |
75,000 | $0.52109 | $39,081.75 |