



V25PN60-M3/86A | |
---|---|
DigiKey Part Number | V25PN60-M3/86AGITR-ND - Tape & Reel (TR) V25PN60-M3/86AGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V25PN60-M3/86A |
Description | DIODE SCHOTTKY 60V 6.4A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 6.4A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 6.4A | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 25 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 6 mA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.77000 | $9.77 |
10 | $6.72500 | $67.25 |
100 | $5.44230 | $544.23 |
500 | $4.27596 | $2,137.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $3.49969 | $5,249.53 |
3,000 | $3.35009 | $10,050.27 |
4,500 | $3.27874 | $14,754.33 |