SLIM DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLIM DPAK
SLIM DPAK

V20PWM63-M3/I

DigiKey Part Number
112-V20PWM63-M3/ITR-ND - Tape & Reel (TR)
112-V20PWM63-M3/ICT-ND - Cut Tape (CT)
112-V20PWM63-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V20PWM63-M3/I
Description
DIODE SCHOTTKY 60V 20A SLIMDPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 60 V 20A Surface Mount SlimDPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
670 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
35 µA @ 60 V
Capacitance @ Vr, F
3000pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SlimDPAK
Operating Temperature - Junction
-40°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,774
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.06000$9.06
10$5.91500$59.15
100$4.69770$469.77
500$3.67034$1,835.17
1,000$3.32467$3,324.67
2,000$3.13560$6,271.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$2.68627$12,088.22
9,000$2.56177$23,055.93
Manufacturers Standard Package