SLIM DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLIM DPAK
SLIM DPAK
eSMP® Package Evolution

V20PW60C-M3/I

DigiKey Part Number
112-V20PW60C-M3/ITR-ND - Tape & Reel (TR)
112-V20PW60C-M3/ICT-ND - Cut Tape (CT)
112-V20PW60C-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V20PW60C-M3/I
Description
DIODE ARR SCHOT 60V 10A SLIMDPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
640 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.5 mA @ 60 V
Operating Temperature - Junction
-40°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
SlimDPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,508
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.28000$10.28
10$6.98400$69.84
100$5.59270$559.27
500$4.40004$2,200.02
1,000$4.01627$4,016.27
2,000$3.91951$7,839.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$3.38046$15,212.07
9,000$3.20221$28,819.89
Manufacturers Standard Package