
V20KM45HM3/H | |
---|---|
DigiKey Part Number | 112-V20KM45HM3/HTR-ND - Tape & Reel (TR) 112-V20KM45HM3/HCT-ND - Cut Tape (CT) 112-V20KM45HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20KM45HM3/H |
Description | DIODE SCHOTTKY 45V 5.2A FLATPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 5.2A Surface Mount FlatPAK (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 5.2A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 45 V | |
Capacitance @ Vr, F | 3100pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | FlatPAK (5x6) | |
Operating Temperature - Junction | -40°C ~ 165°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.36000 | $9.36 |
10 | $6.10900 | $61.09 |
100 | $4.38390 | $438.39 |
500 | $3.41446 | $1,707.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.38015 | $3,570.22 |
3,000 | $2.33909 | $7,017.27 |