
V20KM100HM3/H | |
---|---|
DigiKey Part Number | 112-V20KM100HM3/HTR-ND - Tape & Reel (TR) 112-V20KM100HM3/HCT-ND - Cut Tape (CT) 112-V20KM100HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20KM100HM3/H |
Description | DIODE SCHOTTKY 100V 4.2A FLATPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 4.2A Surface Mount FlatPAK (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 4.2A | |
Voltage - Forward (Vf) (Max) @ If | 760 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 100 V | |
Capacitance @ Vr, F | 1900pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | FlatPAK (5x6) | |
Operating Temperature - Junction | -40°C ~ 165°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.94000 | $9.94 |
10 | $6.29000 | $62.90 |
100 | $4.76320 | $476.32 |
500 | $3.72254 | $1,861.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.65379 | $3,980.68 |
3,000 | $2.60289 | $7,808.67 |