V1P22HM3/H is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3,341
Unit Price: $2.46000
Datasheet
MicroSMP(DO-219AD)_Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MicroSMP(DO-219AD)_Top
MicroSMP(DO-219AD)_Bottom

V1P22HM3/H

DigiKey Part Number
112-V1P22HM3/HTR-ND - Tape & Reel (TR)
112-V1P22HM3/HCT-ND - Cut Tape (CT)
112-V1P22HM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V1P22HM3/H
Description
DIODE SCHOTTKY 200V 1A DO219AD
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-219AD (MicroSMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
880 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
15 µA @ 200 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AD (MicroSMP)
Operating Temperature - Junction
-40°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$0.69688$3,135.96
Manufacturers Standard Package