MicroSMP(DO-219AD)_Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MicroSMP(DO-219AD)_Top
MicroSMP(DO-219AD)_Bottom

V1P22-M3/H

DigiKey Part Number
112-V1P22-M3/HTR-ND - Tape & Reel (TR)
112-V1P22-M3/HCT-ND - Cut Tape (CT)
112-V1P22-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V1P22-M3/H
Description
DIODE SCHOTTKY 200V 1A DO219AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-219AD (MicroSMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
880 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
15 µA @ 200 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AD (MicroSMP)
Operating Temperature - Junction
-40°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,341
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.46000$2.46
10$1.66700$16.67
100$1.17420$117.42
500$0.87218$436.09
1,000$0.67601$676.01
2,000$0.61669$1,233.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$0.53076$2,388.42
9,000$0.46803$4,212.27
13,500$0.42954$5,798.79
22,500$0.42820$9,634.50
31,500$0.42688$13,446.72
45,000$0.41457$18,655.65
Manufacturers Standard Package