



V12PM10HM3/H | |
|---|---|
DigiKey Part Number  | 112-V12PM10HM3/HTR-ND - Tape & Reel (TR) 112-V12PM10HM3/HCT-ND - Cut Tape (CT) 112-V12PM10HM3/HDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | V12PM10HM3/H  | 
Description  | DIODE SCHOTTKY 100V 12A TO277A  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 100 V 12A Surface Mount TO-277A (SMPC)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 100 V  | |
Current - Average Rectified (Io)  | 12A  | |
Voltage - Forward (Vf) (Max) @ If  | 750 mV @ 12 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 200 µA @ 100 V  | |
Capacitance @ Vr, F  | -  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | TO-277A (SMPC)  | |
Operating Temperature - Junction  | -40°C ~ 150°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7.83000 | $7.83 | 
| 10 | $5.71100 | $57.11 | 
| 100 | $4.53450 | $453.45 | 
| 500 | $3.53736 | $1,768.68 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,500 | $2.48029 | $3,720.43 | 
| 3,000 | $2.44755 | $7,342.65 | 











