



V12P12HM3_A/H | |
|---|---|
DigiKey Part Number | V12P12HM3_A/HGITR-ND - Tape & Reel (TR) V12P12HM3_A/HGICT-ND - Cut Tape (CT) V12P12HM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V12P12HM3_A/H |
Description | DIODE SCHOTTKY 120V 3.9A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 3.9A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 3.9A | |
Voltage - Forward (Vf) (Max) @ If | 830 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 120 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.06000 | $9.06 |
| 10 | $5.88200 | $58.82 |
| 100 | $4.71810 | $471.81 |
| 500 | $3.68682 | $1,843.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.62035 | $3,930.53 |
| 3,000 | $2.57605 | $7,728.15 |

